
SN74LV273ADBR | |
|---|---|
DigiKey Part Number | 296-12349-2-ND - Tape & Reel (TR) 296-12349-1-ND - Cut Tape (CT) 296-12349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV273ADBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV273ADBR Models |
Category | Max Propagation Delay @ V, Max CL 6.2ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Master Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 205 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX273MTCX | onsemi | 1.879 | 74LVX273MTCXCT-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.23200 | kr.22.32 |
| 25 | kr.1.99320 | kr.49.83 |
| 100 | kr.1.73270 | kr.173.27 |
| 250 | kr.1.60808 | kr.402.02 |
| 500 | kr.1.53302 | kr.766.51 |
| 1.000 | kr.1.48413 | kr.1,484.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.42016 | kr.2,840.32 |
| 4.000 | kr.1.37824 | kr.5,512.96 |
| 6.000 | kr.1.35725 | kr.8,143.50 |
| 10.000 | kr.1.33398 | kr.13,339.80 |
| 14.000 | kr.1.32039 | kr.18,485.46 |
| 20.000 | kr.1.30731 | kr.26,146.20 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |


