Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV273APWR

DigiKey Part Number
296-3812-2-ND - Tape & Reel (TR)
296-3812-1-ND - Cut Tape (CT)
296-3812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV273APWR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV273APWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
20 µA
Function
Master Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
160 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.81000kr.4.81
10kr.3.44900kr.34.49
25kr.3.09720kr.77.43
100kr.2.71400kr.271.40
250kr.2.53144kr.632.86
500kr.2.42106kr.1,210.53
1.000kr.2.39298kr.2,392.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.25549kr.4,510.98
4.000kr.2.19398kr.8,775.92
6.000kr.2.16319kr.12,979.14
10.000kr.2.12905kr.21,290.50
14.000kr.2.10911kr.29,527.54
20.000kr.2.08992kr.41,798.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.81000
Unit Price with VAT:kr.6.01250