
SN74AHC273PWR | |
|---|---|
DigiKey Part Number | 296-SN74AHC273PWRTR-ND - Tape & Reel (TR) 296-SN74AHC273PWRCT-ND - Cut Tape (CT) 296-SN74AHC273PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC273PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC273PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.80359 | kr.3,607.18 |
| 4.000 | kr.1.75243 | kr.7,009.72 |
| 6.000 | kr.1.72682 | kr.10,360.92 |
| 10.000 | kr.1.69845 | kr.16,984.50 |
| 14.000 | kr.1.68186 | kr.23,546.04 |
| 20.000 | kr.1.66590 | kr.33,318.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.79700 | kr.27.97 |
| 25 | kr.2.50360 | kr.62.59 |
| 100 | kr.2.18500 | kr.218.50 |
| 250 | kr.2.03288 | kr.508.22 |
| 500 | kr.1.94124 | kr.970.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.79200 | kr.17.92 |
| 25 | kr.1.59760 | kr.39.94 |
| 100 | kr.1.38300 | kr.138.30 |
| 250 | kr.1.28000 | kr.320.00 |
| 500 | kr.1.21780 | kr.608.90 |
| 1.000 | kr.1.16678 | kr.1,166.78 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |


