
R88M-K05030H-OS2 | |
|---|---|
DigiKey Part Number  | R88M-K05030H-OS2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R88M-K05030H-OS2  | 
Description  | SERVOMOTOR 3000 RPM 230V  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | AC Motor Servomotor 3000 RPM 50W Incremental 230VAC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | AC Motor  | |
Function  | Servomotor  | |
Motor Type  | -  | |
Voltage - Rated  | 230VAC  | |
RPM  | 3000 RPM  | |
Torque - Rated (oz-in / mNm)  | 22.7 / 160  | |
Power - Rated  | 50W  | |
Encoder Type  | Incremental  | |
Size / Dimension  | Square - 1.575" x 1.575" (40.00mm x 40.00mm)  | |
Diameter - Shaft  | 0.315" (8.00mm)  | |
Length - Shaft and Bearing  | 0.984" (25.00mm)  | |
Mounting Hole Spacing  | 1.811" (46.00mm)  | |
Termination Style  | Connector  | |
Features  | Key, Oil Seal  | |
Gear Reduction Ratio  | -  | |
Torque - Max Momentary (oz-in / mNm)  | 67.97 / 480  | |
Operating Temperature  | 0°C ~ 40°C  | |
Approval Agency  | CE, CSA, cULus, TUV, UL  | |
Weight  | 0.68 lb (308.44 g)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4,928.96000 | kr.4,928.96 | 
| Unit Price without VAT: | kr.4,928.96000 | 
|---|---|
| Unit Price with VAT: | kr.6,161.20000 | 





