AccuraxG5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88D-KN01H-ML2

DigiKey Part Number
Z9998-ND
Manufacturer
Manufacturer Product Number
R88D-KN01H-ML2
Description
SERVO DRIVER 1.2A 240V LOAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 240VAC Supply 1.2A 240V Load
Datasheet
 Datasheet
EDA/CAD Models
R88D-KN01H-ML2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
240V
Current - Output
1.2A
Wattage - Load
100 W
Voltage - Supply
200 ~ 240VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
Accurax G5 Series
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8,870.40000kr.8,870.40
Manufacturers Standard Package
Unit Price without VAT:kr.8,870.40000
Unit Price with VAT:kr.11,088.00000