
R88D-KTA5L | |
|---|---|
DigiKey Part Number | R88D-KTA5L-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KTA5L |
Description | SERVO DRIVER 1.2A 120V LOAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Servo AC 100 ~ 120VAC Supply 1.2A 120V Load |
Datasheet | Datasheet |
EDA/CAD Models | R88D-KTA5L Models |
Category | Current - Output 1.2A |
Manufacturer Omron Automation and Safety | Wattage - Load 50 W |
Series | Voltage - Supply 100 ~ 120VAC |
Packaging Bulk | Interface Serial, USB |
Part Status Active | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products Accurax G5 Series |
Control / Drive Type Servo AC | Weight 1.8 lbs (816.5 g) |
Number of Motors 1 | Base Product Number |
Voltage - Load 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11,530.43000 | kr.11,530.43 |
| Unit Price without VAT: | kr.11,530.43000 |
|---|---|
| Unit Price with VAT: | kr.14,413.03750 |


