Accurax G5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88D-KN01H-ECT

DigiKey Part Number
Z9997-ND
Manufacturer
Manufacturer Product Number
R88D-KN01H-ECT
Description
SERVO DRIVER 1.2A 240V LOAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 240VAC Supply 1.2A 240V Load
Datasheet
 Datasheet
EDA/CAD Models
R88D-KN01H-ECT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
240V
Current - Output
1.2A
Wattage - Load
100 W
Voltage - Supply
200 ~ 240VAC
Interface
EtherCAT, USB
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
Accurax G5 Series
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8,800.00000kr.8,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.8,800.00000
Unit Price with VAT:kr.11,000.00000