BUK139-50DL,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 98.923
Unit Price: kr.9.95000
Datasheet

Similar


Infineon Technologies
In Stock: 50.544
Unit Price: kr.8.05000
Datasheet

Similar


onsemi
In Stock: 15.899
Unit Price: kr.9.70000
Datasheet

Similar


onsemi
In Stock: 11.497
Unit Price: kr.8.12000
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: kr.9.45000
Datasheet

Similar


onsemi
In Stock: 3.026
Unit Price: kr.11.10000
Datasheet

Similar


onsemi
In Stock: 4.700
Unit Price: kr.12.62000
Datasheet
Power Switch/Driver 1:1 N-Channel 16A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK139-50DL,118

DigiKey Part Number
BUK139-50DL,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK139-50DL,118
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 16A DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
50V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
16A
Packaging
Tape & Reel (TR)
Rds On (Typ)
36mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
DPAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR024NTRPBFInfineon Technologies98.923IRFR024NPBFCT-NDkr.9.95000Similar
IRLR024NTRPBFInfineon Technologies50.544IRLR024NPBFCT-NDkr.8.05000Similar
RFD14N05LSMonsemi15.899RFD14N05LSM-NDkr.9.70000Similar
RFD14N05LSM9Aonsemi11.497RFD14N05LSM9ACT-NDkr.8.12000Similar
RFD14N05SM9Aonsemi2.500RFD14N05SM9ACT-NDkr.9.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes