Similar



RFD14N05SM9A | |
|---|---|
DigiKey Part Number | RFD14N05SM9ATR-ND - Tape & Reel (TR) RFD14N05SM9ACT-ND - Cut Tape (CT) RFD14N05SM9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFD14N05SM9A |
Description | MOSFET N-CH 50V 14A TO252AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 14A (Tc) 48W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | RFD14N05SM9A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 20 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.5.96000 | kr.59.60 |
| 100 | kr.3.94980 | kr.394.98 |
| 500 | kr.3.08720 | kr.1,543.60 |
| 1.000 | kr.2.80957 | kr.2,809.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.34478 | kr.5,861.95 |
| 5.000 | kr.2.17115 | kr.10,855.75 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |


