


RFD16N05LSM9A | |
|---|---|
DigiKey Part Number | RFD16N05LSM9ATR-ND - Tape & Reel (TR) RFD16N05LSM9ACT-ND - Cut Tape (CT) RFD16N05LSM9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFD16N05LSM9A |
Description | MOSFET N-CH 50V 16A TO252AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 16A (Tc) 60W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 47mOhm @ 16A, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.01200 | kr.70.12 |
| 100 | kr.4.68400 | kr.468.40 |
| 500 | kr.3.68608 | kr.1,843.04 |
| 1.000 | kr.3.36508 | kr.3,365.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.82021 | kr.7,050.52 |
| 5.000 | kr.2.61956 | kr.13,097.80 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |











