


RFD14N05LSM9A | |
|---|---|
DigiKey Part Number | RFD14N05LSM9ATR-ND - Tape & Reel (TR) RFD14N05LSM9ACT-ND - Cut Tape (CT) RFD14N05LSM9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFD14N05LSM9A |
Description | MOSFET N-CH 50V 14A TO252AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 14A (Tc) 48W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 14A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.4.83500 | kr.48.35 |
| 100 | kr.3.18290 | kr.318.29 |
| 500 | kr.2.47156 | kr.1,235.78 |
| 1.000 | kr.2.24259 | kr.2,242.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.99464 | kr.4,986.60 |
| 5.000 | kr.1.84135 | kr.9,206.75 |
| 7.500 | kr.1.76325 | kr.13,224.38 |
| 12.500 | kr.1.67553 | kr.20,944.12 |
| 17.500 | kr.1.66135 | kr.29,073.63 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |


