


BC557B,126 | |
|---|---|
DigiKey Part Number | BC557B,126-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC557B,126 |
Description | TRANS PNP 45V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3906TA | onsemi | 5.720 | 2N3906TAFSCT-ND | kr.1.71000 | Similar |
| 2N3906TAR | onsemi | 9.446 | 2N3906TARFSCT-ND | kr.1.78000 | Similar |
| 2N3906TF | onsemi | 21.503 | 2N3906TFCT-ND | kr.1.71000 | Similar |
| 2N3906TFR | onsemi | 5.088 | 2N3906D26ZCT-ND | kr.1.78000 | Similar |
| 2N4403TA | onsemi | 1.111 | 2N4403TAFSCT-ND | kr.1.97000 | Similar |



