Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC32740TA

DigiKey Part Number
BC32740TACT-ND - Cut Tape (CT)
BC32740TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC32740TA
Description
TRANS PNP 45V 0.8A TO-92-3
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC32740TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.269
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.31200kr.13.12
100kr.0.82230kr.82.23
500kr.0.60800kr.304.00
1.000kr.0.53858kr.538.58
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.45284kr.905.68
4.000kr.0.40625kr.1,625.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000