
BC557ATA | |
|---|---|
DigiKey Part Number | BC557ATACT-ND - Cut Tape (CT) BC557ATATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC557ATA |
Description | TRANS PNP 45V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC557ATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.21500 | kr.12.15 |
| 100 | kr.0.75680 | kr.75.68 |
| 500 | kr.0.55812 | kr.279.06 |
| 1.000 | kr.0.49357 | kr.493.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41435 | kr.828.70 |
| 4.000 | kr.0.37108 | kr.1,484.32 |
| 6.000 | kr.0.34901 | kr.2,094.06 |
| 10.000 | kr.0.32418 | kr.3,241.80 |
| 14.000 | kr.0.30946 | kr.4,332.44 |
| 20.000 | kr.0.29515 | kr.5,903.00 |
| 50.000 | kr.0.26374 | kr.13,187.00 |
| 100.000 | kr.0.24432 | kr.24,432.00 |
| 200.000 | kr.0.22827 | kr.45,654.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |





