
2N4403TF | |
|---|---|
DigiKey Part Number | 2N4403TFTR-ND - Tape & Reel (TR) 2N4403TFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N4403TF |
Description | TRANS PNP 40V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4403TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.69930 | kr.69.93 |
| 500 | kr.0.51480 | kr.257.40 |
| 1.000 | kr.0.45483 | kr.454.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.38142 | kr.762.84 |
| 4.000 | kr.0.34119 | kr.1,364.76 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |










