Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHCT541PW/AUJ | |
|---|---|
DigiKey Part Number | 74AHCT541PW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT541PW/AUJ |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT541APWJ | Nexperia USA Inc. | 2.363 | 1727-7870-1-ND | kr.2.41000 | Parametric Equivalent |
| 74AHCT541PW,118 | Nexperia USA Inc. | 2.347 | 1727-6307-1-ND | kr.2.09000 | Parametric Equivalent |
| 74AHCT541PW-Q100J | Nexperia USA Inc. | 25 | 1727-74AHCT541PW-Q100JCT-ND | kr.2.47000 | Parametric Equivalent |
| 74VHCT541AFT | Toshiba Semiconductor and Storage | 6.801 | 74VHCT541AFTCT-ND | kr.2.73000 | Parametric Equivalent |
| 74VHCT541PW,118 | Nexperia USA Inc. | 722 | 1727-4366-1-ND | kr.2.85000 | Parametric Equivalent |





