Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT541AFT

DigiKey Part Number
74VHCT541AFTTR-ND - Tape & Reel (TR)
74VHCT541AFTCT-ND - Cut Tape (CT)
74VHCT541AFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT541AFT
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHCT541AFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.809
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.90200kr.19.02
25kr.1.69400kr.42.35
100kr.1.46640kr.146.64
250kr.1.35828kr.339.57
500kr.1.29324kr.646.62
1.000kr.1.24163kr.1,241.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.18289kr.2,957.22
5.000kr.1.14874kr.5,743.70
7.500kr.1.13164kr.8,487.30
12.500kr.1.11269kr.13,908.62
17.500kr.1.10162kr.19,278.35
25.000kr.1.09097kr.27,274.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250