74VHCT541PW-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 2.002
Unit Price: kr.5.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 1.213
Unit Price: kr.5.64000
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: kr.6.53000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.54752
Datasheet

Similar


Texas Instruments
In Stock: 1.138
Unit Price: kr.6.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.56009
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.56009
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT541PW-Q100J

DigiKey Part Number
1727-74VHCT541PW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT541PW-Q100J
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT541ADTRGonsemi2.002MC74VHCT541ADTRGOSCT-NDkr.5.64000Direct
74VHCT541AMTConsemi074VHCT541AMTCFS-NDkr.0.00000Similar
74VHCT541AMTCXonsemi1.21374VHCT541AMTCXFSCT-NDkr.5.64000Similar
MC74VHCT541ADTGonsemi296MC74VHCT541ADTGOS-NDkr.6.53000Similar
MC74VHCT541ADTR2Gonsemi0488-MC74VHCT541ADTR2G-NDkr.1.54752Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.61198kr.4,029.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.61198
Unit Price with VAT:kr.2.01498