
SN74AHCT541PWRG3 | |
---|---|
DigiKey Part Number | 296-40538-2-ND - Tape & Reel (TR) 296-40538-1-ND - Cut Tape (CT) 296-40538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT541PWRG3 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT541PWRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.27000 | kr.6.27 |
10 | kr.4.49300 | kr.44.93 |
25 | kr.4.05520 | kr.101.38 |
100 | kr.3.56990 | kr.356.99 |
250 | kr.3.33928 | kr.834.82 |
500 | kr.3.20204 | kr.1,601.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.99133 | kr.5,982.66 |
4.000 | kr.2.91376 | kr.11,655.04 |
6.000 | kr.2.87490 | kr.17,249.40 |
10.000 | kr.2.83185 | kr.28,318.50 |
14.000 | kr.2.80670 | kr.39,293.80 |
20.000 | kr.2.78250 | kr.55,650.00 |
Unit Price without VAT: | kr.6.27000 |
---|---|
Unit Price with VAT: | kr.7.83750 |