Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

74HCU04PW,112 | |
|---|---|
DigiKey Part Number | 74HCU04PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCU04PW,112 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCU04QPWRQ1 | Texas Instruments | 14.259 | 296-27672-1-ND | kr.3.74000 | Direct |
| CD74HCU04PWR | Texas Instruments | 2.636 | 296-28455-1-ND | kr.2.98000 | Upgrade |
| MC74HCU04ADTR2G | onsemi | 26 | MC74HCU04ADTR2GOSCT-ND | kr.2.98000 | Similar |
| MM74HCU04MTCX | onsemi | 1.968 | MM74HCU04MTCXCT-ND | kr.1.84000 | Similar |
| SN74HCU04DBR | Texas Instruments | 15.190 | SN74HCU04DBR-ND | kr.0.76080 | Similar |





