
SN74HCU04PWT | |
---|---|
DigiKey Part Number | 296-SN74HCU04PWTTR-ND - Tape & Reel (TR) 296-SN74HCU04PWTCT-ND - Cut Tape (CT) 296-SN74HCU04PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCU04PWT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU04PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.10000 | kr.7.10 |
10 | kr.5.12000 | kr.51.20 |
25 | kr.4.62600 | kr.115.65 |
100 | kr.4.08260 | kr.408.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.3.82412 | kr.956.03 |
500 | kr.3.66836 | kr.1,834.18 |
750 | kr.3.59032 | kr.2,692.74 |
1.250 | kr.3.50377 | kr.4,379.71 |
1.750 | kr.3.45322 | kr.6,043.14 |
2.500 | kr.3.40457 | kr.8,511.43 |
Unit Price without VAT: | kr.7.10000 |
---|---|
Unit Price with VAT: | kr.8.87500 |