
MC74HCU04ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCU04ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCU04ADTR2GOSCT-ND - Cut Tape (CT) MC74HCU04ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCU04ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCU04ADTR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCU04MTCX | onsemi | 1.968 | MM74HCU04MTCXCT-ND | kr.1.84000 | Similar |
| CD74HCU04PWR | Texas Instruments | 2.636 | 296-28455-1-ND | kr.2.98000 | Direct |
| 74HCU04PW-Q100J | Nexperia USA Inc. | 7.489 | 1727-8020-1-ND | kr.2.09000 | Similar |
| CD74HCU04QPWRQ1 | Texas Instruments | 14.259 | 296-27672-1-ND | kr.3.74000 | Similar |
| SN74HCU04DBR | Texas Instruments | 15.190 | SN74HCU04DBR-ND | kr.0.76080 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.07300 | kr.20.73 |
| 25 | kr.1.85120 | kr.46.28 |
| 100 | kr.1.60720 | kr.160.72 |
| 250 | kr.1.49040 | kr.372.60 |
| 500 | kr.1.42004 | kr.710.02 |
| 1.000 | kr.1.36969 | kr.1,369.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.30069 | kr.3,251.72 |
| 5.000 | kr.1.26376 | kr.6,318.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

