
SN74HCU04DBR | |
|---|---|
DigiKey Part Number | SN74HCU04DBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCU04DBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU04DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60060 | kr.2,402.40 |
| 6.000 | kr.0.58999 | kr.3,539.94 |
| 10.000 | kr.0.57822 | kr.5,782.20 |
| 14.000 | kr.0.57134 | kr.7,998.76 |
| 20.000 | kr.0.56473 | kr.11,294.60 |
| 50.000 | kr.0.55049 | kr.27,524.50 |
| 100.000 | kr.0.54191 | kr.54,191.00 |
| Unit Price without VAT: | kr.0.60060 |
|---|---|
| Unit Price with VAT: | kr.0.75075 |

