172-025-102R031 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 16
Unit Price: kr.62.39000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 148
Unit Price: kr.124.33000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.93.53150
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
172-025-102R031
172-025-102R031

172-025-102R031

DigiKey Part Number
4125MA-ND
Manufacturer
Manufacturer Product Number
172-025-102R031
Description
CONN D-SUB PLUG 25POS PNL MNT
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-025-102R031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Color
Beige
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Wire Gauge
20-26 AWG
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-50°C ~ 100°C
Flange Feature
Mating Side (4-40)
Base Product Number
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-025-103R031NorComp Inc.1637-172-025-103R031-NDkr.62.39000MFR Recommended
DBP25P065TXLFAmphenol CS (FCI)148609-2814-NDkr.124.33000Similar
L777DFB25PAmphenol CS (Commercial Products)0L777DFB25P-NDkr.93.53150Similar
Obsolete
This product is no longer manufactured. View Substitutes