Direct
MFR Recommended
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UWX1E100MCL1GB | |
|---|---|
DigiKey Part Number | 493-2108-2-ND - Tape & Reel (TR) 493-2108-1-ND - Cut Tape (CT) 493-2108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWX1E100MCL1GB |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1E100MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 40.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1E100MCL1GS | Nichicon | 7.557 | 493-9449-1-ND | kr.3.30000 | Direct |
| UWT1E100MCL1GB | Nichicon | 37.884 | 493-2185-1-ND | kr.2.22000 | MFR Recommended |
| UCL1V100MCL1GS | Nichicon | 3.975 | 493-3948-1-ND | kr.3.61000 | Upgrade |
| UUD1V100MCL1GS | Nichicon | 3.926 | 493-2282-1-ND | kr.2.92000 | Upgrade |
| 865250442003 | Würth Elektronik | 1.797 | 732-8312-1-ND | kr.1.97000 | Direct |













