
EDK106M025A9DAA | |
|---|---|
DigiKey Part Number  | 399-6665-2-ND - Tape & Reel (TR) 399-6665-1-ND - Cut Tape (CT) 399-6665-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EDK106M025A9DAA  | 
Description  | CAP ALUM 10UF 20% 25V SMD  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EDK106M025A9DAA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 25 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 28 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 35 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.197" Dia (5.00mm)  | |
Height - Seated (Max)  | 0.222" (5.64mm)  | |
Surface Mount Land Size  | 0.209" L x 0.256" W (5.30mm x 6.50mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.36300 | kr.13.63 | 
| 50 | kr.0.99840 | kr.49.92 | 
| 100 | kr.0.88190 | kr.88.19 | 
| 500 | kr.0.67980 | kr.339.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.61587 | kr.615.87 | 
| 2.000 | kr.0.56266 | kr.1,125.32 | 
| 3.000 | kr.0.53579 | kr.1,607.37 | 
| 5.000 | kr.0.50579 | kr.2,528.95 | 
| 7.000 | kr.0.48816 | kr.3,417.12 | 
| 10.000 | kr.0.47112 | kr.4,711.20 | 
| 12.000 | kr.0.46301 | kr.5,556.12 | 
| 24.000 | kr.0.43558 | kr.10,453.92 | 
| 25.000 | kr.0.43411 | kr.10,852.75 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 

