
AVS106M35C12T-F | |
|---|---|
DigiKey Part Number | 338-AVS106M35C12T-FTR-ND - Tape & Reel (TR) 338-AVS106M35C12T-FCT-ND - Cut Tape (CT) 338-AVS106M35C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS106M35C12T-F |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.9Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 19.9Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVE106M35C12T-F | Cornell Dubilier Knowles | 471 | 338-1810-1-ND | kr.2.92000 | Similar |
| AVS106M50C12T-F | Cornell Dubilier Knowles | 2.000 | 338-AVS106M50C12T-FCT-ND | kr.4.56000 | Parametric Equivalent |
| 106SML035M | CORNELL DUBILIER KNOWLES | 7.623 | 1572-1292-1-ND | kr.3.11000 | Direct |
| EDK106M035S9DAA | KEMET | 0 | EDK106M035S9DAA-ND | kr.0.42325 | Direct |
| EDH106M035S9DAA | KEMET | 0 | EDH106M035S9DAA-ND | kr.0.45129 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.58700 | kr.25.87 |
| 50 | kr.1.92980 | kr.96.49 |
| 100 | kr.1.72190 | kr.172.19 |
| 500 | kr.1.36158 | kr.680.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.24790 | kr.1,247.90 |
| 2.000 | kr.1.15338 | kr.2,306.76 |
| 3.000 | kr.1.10567 | kr.3,317.01 |
| 5.000 | kr.1.05247 | kr.5,262.35 |
| 7.000 | kr.1.02119 | kr.7,148.33 |
| 10.000 | kr.0.99098 | kr.9,909.80 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

