Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UWX0J330MCL1GB | |
|---|---|
DigiKey Part Number | 493-2085-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWX0J330MCL1GB |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX0J330MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 55.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA0J330MCL1GS | Nichicon | 940 | 493-9437-1-ND | kr.3.55000 | Direct |
| UUD0J330MCL1GS | Nichicon | 1.984 | 493-2230-1-ND | kr.3.17000 | Direct |
| UCL1A330MCL1GS | Nichicon | 0 | 493-3900-2-ND | kr.0.89055 | Upgrade |
| UUA1A330MCL1GS | Nichicon | 1.521 | 493-9442-1-ND | kr.3.55000 | Upgrade |
| UUD1A330MCL1GS | Nichicon | 2.209 | 493-2244-1-ND | kr.3.23000 | Upgrade |











