


865250142003 | |
|---|---|
DigiKey Part Number | 732-8333-2-ND - Tape & Reel (TR) 732-8333-1-ND - Cut Tape (CT) 732-8333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250142003 |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250142003 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 55.5 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865230142002 | Würth Elektronik | 705 | 732-8280-1-ND | kr.1.27000 | Direct |
| 865060242002 | Würth Elektronik | 2.740 | 732-8570-1-ND | kr.1.65000 | Upgrade |
| 865080442006 | Würth Elektronik | 12.876 | 732-8434-1-ND | kr.1.71000 | Upgrade |
| 865230242002 | Würth Elektronik | 240 | 732-8288-1-ND | kr.1.33000 | Upgrade |
| EEE-1AA330AR | Panasonic Industry | 4.592 | PCE4571CT-ND | kr.2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 50 | kr.1.67380 | kr.83.69 |
| 100 | kr.1.45820 | kr.145.82 |
| 250 | kr.1.29336 | kr.323.34 |
| 500 | kr.1.12852 | kr.564.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.07780 | kr.1,077.80 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

