UWT1C220MCL1GB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2.411
Unit Price: kr.3.52000
Datasheet

Upgrade


Nichicon
In Stock: 70
Unit Price: kr.3.26000
Datasheet

Upgrade


Nichicon
In Stock: 13.248
Unit Price: kr.3.14000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Similar


Nichicon
In Stock: 1.814
Unit Price: kr.2.88000
Datasheet

Similar


Nichicon
In Stock: 394
Unit Price: kr.2.82000
Datasheet

Similar


Nichicon
In Stock: 3.521
Unit Price: kr.3.52000
Datasheet

Similar


Nichicon
In Stock: 7.060
Unit Price: kr.3.14000
Datasheet

Similar


Nichicon
In Stock: 133
Unit Price: kr.3.20000
Datasheet

Similar


Nichicon
In Stock: 519
Unit Price: kr.3.14000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.50000
Datasheet

Similar


Nichicon
In Stock: 46
Unit Price: kr.3.26000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 5.127
Unit Price: kr.3.33000
Datasheet
WT_WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_WX Series

UWT1C220MCL1GB

DigiKey Part Number
493-2174-2-ND - Tape & Reel (TR)
493-2174-1-ND - Cut Tape (CT)
493-2174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1C220MCL1GB
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1C220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.32500kr.13.25
50kr.0.96900kr.48.45
100kr.0.85570kr.85.57
500kr.0.65856kr.329.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.59635kr.596.35
2.000kr.0.54448kr.1,088.96
3.000kr.0.51829kr.1,554.87
5.000kr.0.48909kr.2,445.45
7.000kr.0.47192kr.3,303.44
10.000kr.0.45532kr.4,553.20
12.000kr.0.44742kr.5,369.04
24.000kr.0.42070kr.10,096.80
25.000kr.0.41927kr.10,481.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500