22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1C220MCL1GS

DigiKey Part Number
493-6365-2-ND - Tape & Reel (TR)
493-6365-1-ND - Cut Tape (CT)
493-6365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1C220MCL1GS
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1C220MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1E220MCL1GSNichicon2.318493-3932-1-NDkr.3.65000Upgrade
UCL1C220MCL6GSNichicon4.501493-3914-1-NDkr.3.27000Similar
UWG1C220MCL1GBNichicon4.986493-9742-1-NDkr.3.46000Similar
EEE-FP1C220ARPanasonic Industry1.395PCE4528CT-NDkr.3.72000Direct
AFK226M35C12T-FCornell Dubilier Knowles11.424338-2163-1-NDkr.6.60000Upgrade
In-Stock: 5.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.86500kr.18.65
50kr.1.37820kr.68.91
100kr.1.22170kr.122.17
500kr.0.95252kr.476.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.86740kr.867.40
2.000kr.0.79661kr.1,593.22
3.000kr.0.76087kr.2,282.61
5.000kr.0.72101kr.3,605.05
7.000kr.0.69756kr.4,882.92
10.000kr.0.67492kr.6,749.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250