22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUD1C220MCL1GS

DigiKey Part Number
493-2256-2-ND - Tape & Reel (TR)
493-2256-1-ND - Cut Tape (CT)
493-2256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1C220MCL1GS
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1C220MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
150 mA @ 100 kHz
Part Status
Active
Impedance
760 mOhms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1C220MCL6GSNichicon4.501493-3914-1-NDkr.3.27000Similar
UWG1C220MCL1GBNichicon4.986493-9742-1-NDkr.3.46000Similar
UCL1E220MCL1GSNichicon2.318493-3932-1-NDkr.3.65000Parametric Equivalent
AFK226M35C12T-FCornell Dubilier Knowles11.424338-2163-1-NDkr.6.60000Upgrade
EEE-FK1H220SRPanasonic Industry2.550PCE5160CT-NDkr.3.59000Upgrade
In-Stock: 11.511
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.1.91700kr.19.17
50kr.1.41660kr.70.83
100kr.1.25760kr.125.76
500kr.0.98138kr.490.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.89413kr.894.13
2.000kr.0.82157kr.1,643.14
3.000kr.0.78495kr.2,354.85
5.000kr.0.74410kr.3,720.50
7.000kr.0.72008kr.5,040.56
10.000kr.0.69688kr.6,968.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000