UUT1C220MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3.368
Unit Price: kr.3.33000
Datasheet

Direct


Nichicon
In Stock: 5.303
Unit Price: kr.3.33000
Datasheet

Direct


Nichicon
In Stock: 1.897
Unit Price: kr.3.65000
Datasheet

Direct


Nichicon
In Stock: 5.135
Unit Price: kr.3.33000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.2.24000
Datasheet

Direct


Nichicon
In Stock: 473
Unit Price: kr.2.69000
Datasheet

Upgrade


Nichicon
In Stock: 2.318
Unit Price: kr.3.65000
Datasheet

Upgrade


Nichicon
In Stock: 4.582
Unit Price: kr.3.65000
Datasheet

Upgrade


Nichicon
In Stock: 3.689
Unit Price: kr.3.33000
Datasheet

Upgrade


Nichicon
In Stock: 10.538
Unit Price: kr.3.27000
Datasheet

Upgrade


Nichicon
In Stock: 26.740
Unit Price: kr.3.01000
Datasheet

Similar


Nichicon
In Stock: 7.960
Unit Price: kr.2.95000
Datasheet

Similar


Nichicon
In Stock: 4.501
Unit Price: kr.3.27000
Datasheet

Similar


Nichicon
In Stock: 1.979
Unit Price: kr.3.33000
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUT1C220MCL1GS

DigiKey Part Number
493-6249-2-ND - Tape & Reel (TR)
493-6249-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUT1C220MCL1GS
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT1C220MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
45 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1E220MCL1GSNichicon3.368493-6379-1-NDkr.3.33000Direct
UCD1V220MCL1GSNichicon5.303493-6422-1-NDkr.3.33000Direct
UCL1C220MCL1GSNichicon1.897493-3915-1-NDkr.3.65000Direct
UUA1C220MCL1GSNichicon5.135493-6448-1-NDkr.3.33000Direct
UWT1C220MCL1GBNichicon0493-2174-1-NDkr.2.24000Direct
Obsolete
This product is no longer manufactured. View Substitutes