UWJ1E4R7MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.845
Unit Price: kr.2.98000
Datasheet

Direct


Nichicon
In Stock: 3.773
Unit Price: kr.2.98000
Datasheet

Direct


Nichicon
In Stock: 4
Unit Price: kr.4.06000
Datasheet

MFR Recommended


Nichicon
In Stock: 1.516
Unit Price: kr.2.28000
Datasheet

Upgrade


Nichicon
In Stock: 5.469
Unit Price: kr.2.73000
Datasheet

Upgrade


Nichicon
In Stock: 8.264
Unit Price: kr.2.79000
Datasheet

Upgrade


Nichicon
In Stock: 9.390
Unit Price: kr.4.63000
Datasheet

Upgrade


Nichicon
In Stock: 3.718
Unit Price: kr.2.22000
Datasheet

Upgrade


Nichicon
In Stock: 2.076
Unit Price: kr.2.22000
Datasheet

Direct


Würth Elektronik
In Stock: 3.883
Unit Price: kr.1.78000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 988
Unit Price: kr.2.66000
Datasheet

Direct


KEMET
In Stock: 26.223
Unit Price: kr.1.65000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.83859
Datasheet

Upgrade


Rubycon
In Stock: 3
Unit Price: kr.2.73000
Datasheet
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWJ1E4R7MCL1GB

DigiKey Part Number
493-9794-2-ND - Tape & Reel (TR)
493-9794-1-ND - Cut Tape (CT)
493-9794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWJ1E4R7MCL1GB
Description
CAP ALUM 4.7UF 20% 25V SMD
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWJ1E4R7MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
24 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1H4R7MCL1GSNichicon1.845493-6393-1-NDkr.2.98000Direct
UCD1V4R7MCL1GSNichicon3.773493-6428-1-NDkr.2.98000Direct
UZR1E4R7MCL1GBNichicon4493-10110-1-NDkr.4.06000Direct
UWZ1E4R7MCL1GBNichicon1.516493-9936-1-NDkr.2.28000MFR Recommended
UUA1V4R7MCL1GSNichicon5.469493-6459-1-NDkr.2.73000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes