



UUT1V4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-9601-2-ND - Tape & Reel (TR) 493-9601-1-ND - Cut Tape (CT) 493-9601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUT1V4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUT1V4R7MCL1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 22.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H4R7MCL1GS | Nichicon | 1.823 | 493-6393-1-ND | kr.3.01000 | Direct |
| UUA1V4R7MCL1GS | Nichicon | 5.459 | 493-6459-1-ND | kr.2.76000 | Direct |
| UWT1V4R7MCL1GB | Nichicon | 9.104 | 493-2197-1-ND | kr.1.99000 | Direct |
| UWZ1V4R7MCL1GB | Nichicon | 0 | 493-9955-1-ND | kr.2.31000 | Direct |
| UWD1V4R7MCL1GS | Nichicon | 4.888 | 493-9693-1-ND | kr.2.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58834 | kr.1,176.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.42900 | kr.14.29 |
| 50 | kr.1.04360 | kr.52.18 |
| 100 | kr.0.92180 | kr.92.18 |
| 500 | kr.0.71074 | kr.355.37 |
| 1.000 | kr.0.64395 | kr.643.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.35300 | kr.13.53 |
| 50 | kr.0.97440 | kr.48.72 |
| 100 | kr.0.85700 | kr.85.70 |
| 500 | kr.0.65740 | kr.328.70 |
| 1.000 | kr.0.59523 | kr.595.23 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

