68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1E680MCL1GS

DigiKey Part Number
493-9722-2-ND - Tape & Reel (TR)
493-9722-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWF1E680MCL1GS
Description
CAP ALUM 68UF 20% 25V SMD
Customer Reference
Detailed Description
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1E680MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Series
Ripple Current @ High Frequency
150 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Impedance
800 mOhms
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1E680MCL1GSNichicon859493-6387-1-NDkr.0.46000Similar
UCL1E680MCL1GSNichicon0493-3936-2-NDkr.0.13537Similar
UUD1E680MCL1GSNichicon4.700493-2275-1-NDkr.0.37000Similar
UWD1E680MCL1GSNichicon4.000493-9673-1-NDkr.0.47000Similar
UWG1E680MNL1GSNichicon500493-6315-1-NDkr.0.76000Similar
In-Stock: 406
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.78300kr.27.83
50kr.2.08580kr.104.29
100kr.1.86400kr.186.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.29571kr.1,295.71
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000