



UUD1E680MCL1GS | |
|---|---|
DigiKey Part Number | 493-2275-2-ND - Tape & Reel (TR) 493-2275-1-ND - Cut Tape (CT) 493-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E680MCL1GS |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E680MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.71200 | kr.17.12 |
| 50 | kr.1.25920 | kr.62.96 |
| 100 | kr.1.11460 | kr.111.46 |
| 500 | kr.0.86618 | kr.433.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.78762 | kr.787.62 |
| 2.000 | kr.0.72229 | kr.1,444.58 |
| 3.000 | kr.0.68928 | kr.2,067.84 |
| 5.000 | kr.0.65249 | kr.3,262.45 |
| 7.000 | kr.0.63084 | kr.4,415.88 |
| 10.000 | kr.0.60993 | kr.6,099.30 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

