UCL1E680MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 4.009
Unit Price: kr.4.05000
Datasheet

Similar


Nichicon
In Stock: 2.059
Unit Price: kr.3.47000
Datasheet

Similar


Nichicon
In Stock: 406
Unit Price: kr.4.50000
Datasheet

Similar


Nichicon
In Stock: 500
Unit Price: kr.5.79000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.000
Unit Price: kr.3.54000
Datasheet

Direct


Würth Elektronik
In Stock: 9.819
Unit Price: kr.1.80000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.906
Unit Price: kr.4.12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.923
Unit Price: kr.4.69000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.23622
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.7.52000
Datasheet

Similar


Panasonic Industry
In Stock: 1.128
Unit Price: kr.3.86000
Datasheet

Similar


Panasonic Industry
In Stock: 13.417
Unit Price: kr.3.28000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.047
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.53517
Datasheet
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCL1E680MCL1GS

DigiKey Part Number
493-3936-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCL1E680MCL1GS
Description
CAP ALUM 68UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1E680MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
260 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.02414kr.2,048.28
Unit Price without VAT:kr.1.02414
Unit Price with VAT:kr.1.28018