



UCD1E680MCL1GS | |
|---|---|
DigiKey Part Number | 493-6387-2-ND - Tape & Reel (TR) 493-6387-1-ND - Cut Tape (CT) 493-6387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E680MCL1GS |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E680MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.16000 | kr.21.60 |
| 50 | kr.1.60100 | kr.80.05 |
| 100 | kr.1.42300 | kr.142.30 |
| 500 | kr.1.11612 | kr.558.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01922 | kr.1,019.22 |
| 2.000 | kr.0.93859 | kr.1,877.18 |
| 3.000 | kr.0.89786 | kr.2,693.58 |
| 5.000 | kr.0.85245 | kr.4,262.25 |
| 7.000 | kr.0.82576 | kr.5,780.32 |
| 10.000 | kr.0.79998 | kr.7,999.80 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |

