10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2W100MHD8TO

DigiKey Part Number
493-UBT2W100MHD8TOCT-ND - Cut Tape (CT)
UBT2W100MHD8TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2W100MHD8TO
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2W100MHD8TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-25°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
86 mA @ 120 Hz
Ripple Current @ High Frequency
154.8 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.47000kr.12.47
10kr.8.16000kr.81.60
50kr.6.35020kr.317.51
100kr.5.77990kr.577.99
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.4.79820kr.2,399.10
1.000kr.4.48904kr.4,489.04
1.500kr.4.33313kr.6,499.69
2.500kr.4.15928kr.10,398.20
3.500kr.4.05711kr.14,199.88
5.000kr.3.95845kr.19,792.25
Manufacturers Standard Package
Unit Price without VAT:kr.12.47000
Unit Price with VAT:kr.15.58750