UVZ2C2R2MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.305
Unit Price: kr.2.79000
Datasheet

Upgrade


Nichicon
In Stock: 365
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9.074
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 244
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.38087
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28018
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 13.421
Unit Price: kr.3.99000
Datasheet
2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2C2R2MED1TD

DigiKey Part Number
493-13518-1-ND - Cut Tape (CT)
493-13518-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2C2R2MED1TD
Description
CAP ALUM 2.2UF 20% 160V RADIAL
Customer Reference
Detailed Description
2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2C2R2MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
40 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW2C2R2MED1TDNichicon1.305493-11642-1-NDkr.2.79000Direct
UPS2D2R2MED1TDNichicon365493-5391-1-NDkr.2.41000Upgrade
UVZ2E2R2MED1TDNichicon9.074493-13536-1-NDkr.2.09000Parametric Equivalent
EKMG251ELL2R2MF11DChemi-Con244565-1390-NDkr.3.87000Parametric Equivalent
ESE225M160AE3AAKEMET0399-ESE225M160AE3AA-NDkr.0.38087Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes