Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESE225M160AE3AA | |
|---|---|
DigiKey Part Number | 399-ESE225M160AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE225M160AE3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE225M160AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE225M250AE3AA | KEMET | 0 | 399-ESE225M250AE3AA-ND | kr.0.28018 | Parametric Equivalent |
| EKMG251ELL2R2MF11D | Chemi-Con | 244 | 565-1390-ND | kr.3.87000 | Parametric Equivalent |
| SEK2R2M250ST | Cornell Dubilier Knowles | 13.421 | SEK2R2M250ST-ND | kr.3.99000 | Parametric Equivalent |
| UPS2D2R2MED1TD | Nichicon | 365 | 493-5391-1-ND | kr.2.41000 | Parametric Equivalent |
| UPW2C2R2MED1TD | Nichicon | 1.303 | 493-11642-1-ND | kr.2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.38087 | kr.7,617.40 |
| Unit Price without VAT: | kr.0.38087 |
|---|---|
| Unit Price with VAT: | kr.0.47609 |







