Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




UVZ1H332MHD | |
|---|---|
DigiKey Part Number | 493-1347-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1H332MHD |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.77 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0355 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.94000 | kr.18.94 |
| 10 | kr.11.09100 | kr.110.91 |
| 50 | kr.10.06460 | kr.503.23 |
| 100 | kr.9.24030 | kr.924.03 |
| 500 | kr.7.82336 | kr.3,911.68 |
| 1.000 | kr.7.37779 | kr.7,377.79 |
| 2.500 | kr.6.90255 | kr.17,256.38 |
| 5.000 | kr.6.61321 | kr.33,066.05 |
| Unit Price without VAT: | kr.18.94000 |
|---|---|
| Unit Price with VAT: | kr.23.67500 |








