Direct
Upgrade
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY1H332MHD | |
|---|---|
DigiKey Part Number | 493-12473-ND |
Manufacturer | |
Manufacturer Product Number | UVY1H332MHD |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.77 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0355 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.89000 | kr.21.89 |
| 10 | kr.13.15800 | kr.131.58 |
| 50 | kr.11.78620 | kr.589.31 |
| 100 | kr.10.84990 | kr.1,084.99 |
| 500 | kr.9.24212 | kr.4,621.06 |
| 1.000 | kr.8.73632 | kr.8,736.32 |
| 2.500 | kr.8.19694 | kr.20,492.35 |
| 5.000 | kr.7.94255 | kr.39,712.75 |
| Unit Price without VAT: | kr.21.89000 |
|---|---|
| Unit Price with VAT: | kr.27.36250 |









