
EKMQ500ELL332MMP1S | |
|---|---|
DigiKey Part Number | 565-EKMQ500ELL332MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ500ELL332MMP1S |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ500ELL332MMP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9116 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.22000 | kr.33.22 |
| 10 | kr.22.84300 | kr.228.43 |
| 50 | kr.18.55600 | kr.927.80 |
| 250 | kr.15.76328 | kr.3,940.82 |
| 500 | kr.14.88506 | kr.7,442.53 |
| 1.000 | kr.14.15576 | kr.14,155.76 |
| 2.500 | kr.13.37836 | kr.33,445.90 |
| Unit Price without VAT: | kr.33.22000 |
|---|---|
| Unit Price with VAT: | kr.41.52500 |

