
50PX3300MEFCCC18X35.5 | |
|---|---|
DigiKey Part Number | 1189-50PX3300MEFCCC18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 50PX3300MEFCCC18X35.5 |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PX3300MEFCCC18X35.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.047 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.17000 | kr.23.17 |
| 10 | kr.15.61000 | kr.156.10 |
| 50 | kr.12.47620 | kr.623.81 |
| 200 | kr.10.66625 | kr.2,133.25 |
| 600 | kr.9.63883 | kr.5,783.30 |
| 1.000 | kr.9.25485 | kr.9,254.85 |
| 2.600 | kr.8.66365 | kr.22,525.49 |
| 5.000 | kr.8.33823 | kr.41,691.15 |
| Unit Price without VAT: | kr.23.17000 |
|---|---|
| Unit Price with VAT: | kr.28.96250 |

