Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-12919-1-ND - Cut Tape (CT) 493-12919-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 615 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H331MPD1TD | Nichicon | 5 | 493-4659-1-ND | kr.10.70000 | Parametric Equivalent |
| UVY1H331MPD | Nichicon | 1.525 | 493-16359-ND | kr.4.62000 | Parametric Equivalent |
| UVZ1H331MPD | Nichicon | 4.337 | 493-1343-ND | kr.4.29000 | Parametric Equivalent |
| UVZ1H331MPD1AA | Nichicon | 0 | UVZ1H331MPD1AA-ND | kr.1.32886 | Parametric Equivalent |
| UVZ1H331MPD1CC | Nichicon | 0 | UVZ1H331MPD1CC-ND | kr.1.32886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.81000 | kr.4.81 |
| 10 | kr.3.01300 | kr.30.13 |
| 50 | kr.2.26020 | kr.113.01 |
| 100 | kr.2.02110 | kr.202.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.60814 | kr.804.07 |
| 1.000 | kr.1.47776 | kr.1,477.76 |
| 1.500 | kr.1.41199 | kr.2,117.99 |
| 2.500 | kr.1.33864 | kr.3,346.60 |
| 3.500 | kr.1.29550 | kr.4,534.25 |
| 5.000 | kr.1.25381 | kr.6,269.05 |
| Unit Price without VAT: | kr.4.81000 |
|---|---|
| Unit Price with VAT: | kr.6.01250 |










