



UVZ1H331MPD | |
|---|---|
DigiKey Part Number | 493-1343-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1H331MPD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H331MPD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H331MHD6 | Nichicon | 389 | 493-16333-ND | kr.9.74000 | Similar |
| UPJ1H331MPD | Nichicon | 585 | 493-11086-ND | kr.7.31000 | Similar |
| UPM1H331MHD6 | Nichicon | 162 | 493-15745-ND | kr.11.86000 | Similar |
| UPM1H331MPD | Nichicon | 4.444 | 493-7342-ND | kr.8.85000 | Similar |
| UPW1H331MPD6 | Nichicon | 924 | 493-1909-ND | kr.8.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.67300 | kr.26.73 |
| 50 | kr.1.99480 | kr.99.74 |
| 100 | kr.1.78010 | kr.178.01 |
| 500 | kr.1.40904 | kr.704.52 |
| 1.800 | kr.1.20818 | kr.2,174.72 |
| 3.600 | kr.1.12494 | kr.4,049.78 |
| 5.400 | kr.1.08293 | kr.5,847.82 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

