330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKA1H331MPD1TD

DigiKey Part Number
493-4659-1-ND - Cut Tape (CT)
493-4659-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKA1H331MPD1TD
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKA1H331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY1H331MPDNichicon1.525493-16359-NDkr.4.62000Parametric Equivalent
UVY1H331MPD1TDNichicon0493-12919-1-NDkr.4.81000Parametric Equivalent
UVZ1H331MPDNichicon4.337493-1343-NDkr.4.29000Parametric Equivalent
UVZ1H331MPD1AANichicon0UVZ1H331MPD1AA-NDkr.1.32886Parametric Equivalent
UVZ1H331MPD1CCNichicon0UVZ1H331MPD1CC-NDkr.1.32886Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.70000kr.10.70
10kr.6.92300kr.69.23
50kr.5.35620kr.267.81
100kr.4.86010kr.486.01
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.4.00728kr.2,003.64
1.000kr.3.73876kr.3,738.76
1.500kr.3.60323kr.5,404.85
2.500kr.3.45220kr.8,630.50
3.500kr.3.36344kr.11,772.04
5.000kr.3.27768kr.16,388.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.70000
Unit Price with VAT:kr.13.37500