UVR2V3R3MPD1TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 3.200
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.428
Unit Price: kr.3.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.72000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.998
Unit Price: kr.8.40000
Datasheet
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2V3R3MPD1TD

DigiKey Part Number
493-12873-1-ND - Cut Tape (CT)
493-12873-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2V3R3MPD1TD
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
88 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR2G3R3MPDNichicon3.200493-1228-NDkr.3.97000Parametric Equivalent
UVR2G3R3MPD1TDNichicon1.428493-12866-1-NDkr.3.91000Parametric Equivalent
UVR2V3R3MPDNichicon0493-1216-NDkr.3.72000Parametric Equivalent
ESMG401ELL3R3MJC5SChemi-Con1.998565-ESMG401ELL3R3MJC5S-NDkr.8.40000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.1.11321kr.1,669.82
Unit Price without VAT:kr.1.11321
Unit Price with VAT:kr.1.39151